NMR100F2430TRF
NIC Components Corp
Description: Fixed Resistor, Metal Film, 1W, 243ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of NMR100F2430TRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for NMR100F2430TRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMR100F2430TRF by NIC Components Corp

NMR100F2430TRF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.70
Additional Feature
PRECISION; STANDARD: MIL-R-10509E
JESD-609 Code
e3
Lead Length
25 mm
Manufacturer Series
NMR
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.5 mm
Package Length
11 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
MIL-R-10509
Resistance
243 Ω
Resistor Type
FIXED RESISTOR
Series
NMR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. NMR100F2430TRF
    NIC Components Corp
    Fixed Resistor, Metal Film, 1W, 243ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for NMR100F2430TRF

This table gives cross-reference parts and alternative options found for NMR100F2430TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMR100F2430TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MR100C-243R-F100 Fixed Resistor, Metal Film, 1W, 243ohm, 500V, 1% +/-Tol, 100ppm/Cel, RFE International Inc NMR100F2430TRF vs MR100C-243R-F100
M100FTK100243RTB Fixed Resistor, Metal Film, 1W, 243ohm, 500V, 1% +/-Tol, -100,100ppm/Cel Firstohm NMR100F2430TRF vs M100FTK100243RTB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMR100F2430TRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMR100F2430TRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NMR100F2430TRF would you like to use for your alert(s)?
  • Please alert me when NMR100F2430TRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMR100F2430TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMR100F2430TRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMR100F2430TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMR100F2430TRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMR100F2430TRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: