Part Details for NMP80.0000GHE-E(AS) by Pericom Semiconductor Corporation
Overview of NMP80.0000GHE-E(AS) by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMP80.0000GHE-E(AS)
NMP80.0000GHE-E(AS) CAD Models
NMP80.0000GHE-E(AS) Part Data Attributes
|
NMP80.0000GHE-E(AS)
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NMP80.0000GHE-E(AS)
Pericom Semiconductor Corporation
Series - 5Th Overtone Quartz Crystal, 80MHz Nom, GREEN COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Package Description | GREEN COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT CRYSTAL; AMMO PACK | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - 5TH OVERTONE | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 80 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.2XB4.8XH13.5 (mm)/L0.441XB0.189XH0.531 (inch) | |
Series Resistance | 120 Ω | |
Surface Mount | NO |
Alternate Parts for NMP80.0000GHE-E(AS)
This table gives cross-reference parts and alternative options found for NMP80.0000GHE-E(AS). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMP80.0000GHE-E(AS), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMP80.0000GHE-E(L) | Series - 5Th Overtone Quartz Crystal, 80MHz Nom, GREEN COMPLIANT PACKAGE-2 | Pericom Semiconductor Corporation | NMP80.0000GHE-E(AS) vs NMP80.0000GHE-E(L) |
NMP80.0000GHE(AS) | Series - 5Th Overtone Quartz Crystal, 80MHz Nom | Pericom Semiconductor Corporation | NMP80.0000GHE-E(AS) vs NMP80.0000GHE(AS) |
NMP80.0000GHE(I) | Series - 5Th Overtone Quartz Crystal, 80MHz Nom, | Pericom Semiconductor Corporation | NMP80.0000GHE-E(AS) vs NMP80.0000GHE(I) |
NMP80.0000GHE-E(Q) | Series - 5Th Overtone Quartz Crystal, 80MHz Nom, GREEN COMPLIANT PACKAGE-2 | Pericom Semiconductor Corporation | NMP80.0000GHE-E(AS) vs NMP80.0000GHE-E(Q) |
NMP80.0000GHE-E(V) | Series - 5Th Overtone Quartz Crystal, 80MHz Nom, GREEN COMPLIANT PACKAGE-2 | Pericom Semiconductor Corporation | NMP80.0000GHE-E(AS) vs NMP80.0000GHE-E(V) |