Part Details for NMP05.1234GHE(L) by Pericom Semiconductor Corporation
Overview of NMP05.1234GHE(L) by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMP05.1234GHE(L)
NMP05.1234GHE(L) CAD Models
NMP05.1234GHE(L) Part Data Attributes
|
NMP05.1234GHE(L)
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NMP05.1234GHE(L)
Pericom Semiconductor Corporation
Series - Fundamental Quartz Crystal, 5.1234MHz Nom,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT CRYSTAL | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 5.1234 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.2XB4.8XH13.5 (mm)/L0.441XB0.189XH0.531 (inch) | |
Series Resistance | 70 Ω | |
Surface Mount | NO |
Alternate Parts for NMP05.1234GHE(L)
This table gives cross-reference parts and alternative options found for NMP05.1234GHE(L). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMP05.1234GHE(L), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMP05.1234GHE-E(L) | Series - Fundamental Quartz Crystal, 5.1234MHz Nom, GREEN COMPLIANT PACKAGE-2 | Pericom Semiconductor Corporation | NMP05.1234GHE(L) vs NMP05.1234GHE-E(L) |
NMP05.1234GHE-E(AC) | Series - Fundamental Quartz Crystal, 5.1234MHz Nom, GREEN COMPLIANT PACKAGE-2 | Pericom Semiconductor Corporation | NMP05.1234GHE(L) vs NMP05.1234GHE-E(AC) |
NMP05.1234GHE(I) | Series - Fundamental Quartz Crystal, 5.1234MHz Nom, | Pericom Semiconductor Corporation | NMP05.1234GHE(L) vs NMP05.1234GHE(I) |
NMP05.1234GHE(Q) | Series - Fundamental Quartz Crystal, 5.1234MHz Nom, | Pericom Semiconductor Corporation | NMP05.1234GHE(L) vs NMP05.1234GHE(Q) |
NMP05.1234GHE-E(AS) | Series - Fundamental Quartz Crystal, 5.1234MHz Nom, GREEN COMPLIANT PACKAGE-2 | Pericom Semiconductor Corporation | NMP05.1234GHE(L) vs NMP05.1234GHE-E(AS) |
NMP05.1234GHE(AC) | Series - Fundamental Quartz Crystal, 5.1234MHz Nom | Pericom Semiconductor Corporation | NMP05.1234GHE(L) vs NMP05.1234GHE(AC) |
NMP05.1234GHE(V) | Series - Fundamental Quartz Crystal, 5.1234MHz Nom, | Pericom Semiconductor Corporation | NMP05.1234GHE(L) vs NMP05.1234GHE(V) |
NMP05.1234GHE-E(Q) | Series - Fundamental Quartz Crystal, 5.1234MHz Nom, GREEN COMPLIANT PACKAGE-2 | Pericom Semiconductor Corporation | NMP05.1234GHE(L) vs NMP05.1234GHE-E(Q) |