Datasheets
NMO200SJR56TRF by: NIC Components Corp

RESISTOR, METAL OXIDE FILM, 2W, 5%, 200ppm, 0.56ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Part Details for NMO200SJR56TRF by NIC Components Corp

Overview of NMO200SJR56TRF by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for NMO200SJR56TRF

NMO200SJR56TRF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NMO200SJR56TRF Part Data Attributes

NMO200SJR56TRF NIC Components Corp
Buy Now Datasheet
Compare Parts:
NMO200SJR56TRF NIC Components Corp RESISTOR, METAL OXIDE FILM, 2W, 5%, 200ppm, 0.56ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIC COMPONENTS CORP
Package Description AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.70
Additional Feature NON FLAMMABLE
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.8 mm
Lead Length 28 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 4.5 mm
Package Length 11 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR, 12 INCH
Rated Power Dissipation (P) 2 W
Rated Temperature 70 °C
Resistance 0.56 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL OXIDE FILM
Temperature Coefficient 300 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 5%
Working Voltage 350 V

Alternate Parts for NMO200SJR56TRF

This table gives cross-reference parts and alternative options found for NMO200SJR56TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMO200SJR56TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RSS2W0.56OHMJF1 Fixed Resistor, Metal Oxide Film, 2W, 0.56ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, TY-OHM Electronic Works Co Ltd NMO200SJR56TRF vs RSS2W0.56OHMJF1
RSS2W0.56OHMJMG Fixed Resistor, Metal Oxide Film, 2W, 0.56ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, TY-OHM Electronic Works Co Ltd NMO200SJR56TRF vs RSS2W0.56OHMJMG
RSS2W0.56OHMJF4 Fixed Resistor, Metal Oxide Film, 2W, 0.56ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, TY-OHM Electronic Works Co Ltd NMO200SJR56TRF vs RSS2W0.56OHMJF4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMO200SJR56TRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMO200SJR56TRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NMO200SJR56TRF would you like to use for your alert(s)?
  • Please alert me when NMO200SJR56TRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMO200SJR56TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMO200SJR56TRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMO200SJR56TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMO200SJR56TRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMO200SJR56TRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: