NMO200SJ911TRF
NIC Components Corp
Description: Fixed Resistor, Metal Oxide Film, 2W, 910ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of NMO200SJ911TRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NMO200SJ911TRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMO200SJ911TRF by NIC Components Corp

NMO200SJ911TRF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.70
Additional Feature
NON FLAMMABLE
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.5 mm
Package Length
11 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR, 12 INCH
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
910 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
300 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. NMO200SJ911TRF
    NIC Components Corp
    Fixed Resistor, Metal Oxide Film, 2W, 910ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for NMO200SJ911TRF

This table gives cross-reference parts and alternative options found for NMO200SJ911TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMO200SJ911TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NMO200SJ911BF Fixed Resistor, Metal Oxide Film, 2W, 910ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT NIC Components Corp NMO200SJ911TRF vs NMO200SJ911BF
RSS2W910OHMJ Fixed Resistor, Metal Oxide Film, 2W, 910ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, TY-OHM Electronic Works Co Ltd NMO200SJ911TRF vs RSS2W910OHMJ
RSS2W910RJTB Fixed Resistor, Metal Oxide Film, 2W, 910ohm, 350V, 5% +/-Tol, -300,300ppm/Cel TE Connectivity NMO200SJ911TRF vs RSS2W910RJTB
RSS2W910OHMJMG Fixed Resistor, Metal Oxide Film, 2W, 910ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, TY-OHM Electronic Works Co Ltd NMO200SJ911TRF vs RSS2W910OHMJMG
RSS2W910OHMJT/R Fixed Resistor, Metal Oxide Film, 2W, 910ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, TY-OHM Electronic Works Co Ltd NMO200SJ911TRF vs RSS2W910OHMJT/R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMO200SJ911TRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMO200SJ911TRF by NIC Components Corp

  • Please alert me when NMO200SJ911TRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMO200SJ911TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMO200SJ911TRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMO200SJ911TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMO200SJ911TRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMO200SJ911TRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: