Datasheets
NMO200SJ272TRF by: NIC Components Corp

Fixed Resistor, Metal Oxide Film, 2W, 2700ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Part Details for NMO200SJ272TRF by NIC Components Corp

Overview of NMO200SJ272TRF by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for NMO200SJ272TRF

NMO200SJ272TRF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NMO200SJ272TRF Part Data Attributes

NMO200SJ272TRF NIC Components Corp
Buy Now Datasheet
Compare Parts:
NMO200SJ272TRF NIC Components Corp Fixed Resistor, Metal Oxide Film, 2W, 2700ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIC COMPONENTS CORP
Package Description AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.70
Additional Feature NON FLAMMABLE
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.8 mm
Lead Length 28 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 4.5 mm
Package Length 11 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR, 12 INCH
Rated Power Dissipation (P) 2 W
Rated Temperature 70 °C
Resistance 2700 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL OXIDE FILM
Temperature Coefficient 300 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 5%
Working Voltage 350 V

Alternate Parts for NMO200SJ272TRF

This table gives cross-reference parts and alternative options found for NMO200SJ272TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMO200SJ272TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RSS2W2K7JTB Fixed Resistor, Metal Oxide Film, 2W, 2700ohm, 350V, 5% +/-Tol, -300,300ppm/Cel TE Connectivity NMO200SJ272TRF vs RSS2W2K7JTB
RSS2W2K7JTR Fixed Resistor, Metal Oxide Film, 2W, 2700ohm, 350V, 5% +/-Tol, -300,300ppm/Cel TE Connectivity NMO200SJ272TRF vs RSS2W2K7JTR
NMO200SJ272BF Fixed Resistor, Metal Oxide Film, 2W, 2700ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT NIC Components Corp NMO200SJ272TRF vs NMO200SJ272BF
RSS2W2.7KOHMJF4 Fixed Resistor, Metal Oxide Film, 2W, 2700ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, TY-OHM Electronic Works Co Ltd NMO200SJ272TRF vs RSS2W2.7KOHMJF4
RSS2W2.7KOHMJT/B Fixed Resistor, Metal Oxide Film, 2W, 2700ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, TY-OHM Electronic Works Co Ltd NMO200SJ272TRF vs RSS2W2.7KOHMJT/B
RSS2W2.7KOHMJT/R Fixed Resistor, Metal Oxide Film, 2W, 2700ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, TY-OHM Electronic Works Co Ltd NMO200SJ272TRF vs RSS2W2.7KOHMJT/R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMO200SJ272TRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMO200SJ272TRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NMO200SJ272TRF would you like to use for your alert(s)?
  • Please alert me when NMO200SJ272TRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMO200SJ272TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMO200SJ272TRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMO200SJ272TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMO200SJ272TRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMO200SJ272TRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: