Part Details for NMO200G332TRF by NIC Components Corp
Overview of NMO200G332TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMO200G332TRF
NMO200G332TRF CAD Models
NMO200G332TRF Part Data Attributes
|
NMO200G332TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMO200G332TRF
NIC Components Corp
Fixed Resistor, Metal Oxide Film, 2W, 3300ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.70 | |
Additional Feature | NON FLAMMABLE | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for NMO200G332TRF
This table gives cross-reference parts and alternative options found for NMO200G332TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMO200G332TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RSN2W3.3KOHMGF4 | TY-OHM Electronic Works Co Ltd | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 3300ohm, 350V, 2% +/-Tol, -300,300ppm/Cel, | NMO200G332TRF vs RSN2W3.3KOHMGF4 |
RSN2W3.3KOHMGF1 | TY-OHM Electronic Works Co Ltd | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 3300ohm, 350V, 2% +/-Tol, -300,300ppm/Cel, | NMO200G332TRF vs RSN2W3.3KOHMGF1 |
RSN2W3.3KOHMGMG | TY-OHM Electronic Works Co Ltd | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 3300ohm, 350V, 2% +/-Tol, -300,300ppm/Cel, | NMO200G332TRF vs RSN2W3.3KOHMGMG |
RSN2W3.3KOHMG | TY-OHM Electronic Works Co Ltd | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 3300ohm, 350V, 2% +/-Tol, -300,300ppm/Cel, | NMO200G332TRF vs RSN2W3.3KOHMG |
RSN2W3.3KOHMGT/B | TY-OHM Electronic Works Co Ltd | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 3300ohm, 350V, 2% +/-Tol, -300,300ppm/Cel, | NMO200G332TRF vs RSN2W3.3KOHMGT/B |