NMO200G151BF
NIC Components Corp
Description: Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of NMO200G151BF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NMO200G151BF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMO200G151BF by NIC Components Corp

NMO200G151BF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.70
Additional Feature
NON FLAMMABLE
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
15 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
150 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
300 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
2%
Working Voltage
350 V
Want to compare parts?
  1. NMO200G151BF
    NIC Components Corp
    Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for NMO200G151BF

This table gives cross-reference parts and alternative options found for NMO200G151BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMO200G151BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RSN2W150OHMGT/B Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 2% +/-Tol, -300,300ppm/Cel, TY-OHM Electronic Works Co Ltd NMO200G151BF vs RSN2W150OHMGT/B
RSN2W150OHMGMG Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 2% +/-Tol, -300,300ppm/Cel, TY-OHM Electronic Works Co Ltd NMO200G151BF vs RSN2W150OHMGMG
RSN2W150OHMGF1 Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 2% +/-Tol, -300,300ppm/Cel, TY-OHM Electronic Works Co Ltd NMO200G151BF vs RSN2W150OHMGF1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMO200G151BF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMO200G151BF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NMO200G151BF would you like to use for your alert(s)?
  • Please alert me when NMO200G151BF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMO200G151BF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMO200G151BF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMO200G151BF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMO200G151BF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMO200G151BF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: