Part Details for NMNT10-12E by Knowles Capacitors
Overview of NMNT10-12E by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for NMNT10-12E
NMNT10-12E CAD Models
NMNT10-12E Part Data Attributes
|
NMNT10-12E
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
NMNT10-12E
Knowles Capacitors
Variable Capacitor, Polytetrafluoroethylene, 6000V, 2pF Min, 10pF Max, Multi-Turn, Horizontal Adjuster, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , | |
Reach Compliance Code | compliant | |
Additional Feature | PCB MOUNTABLE | |
Adjuster Orientation | HORIZONTAL | |
Capacitance-Max | 10 pF | |
Capacitance-Min | 2 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | POLYTETRAFLUOROETHYLENE | |
Mounting Feature | PANEL MOUNT | |
Multi-turn | 1 | |
Rated (DC) Voltage (URdc) | 6000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |