Transistors
NMLU1210TWG
onsemi
Description: Dual 20V N-Channel Full Bridge Rectifier 3.2A 26 mΩ, UDFN8 4x4, 0.8P, 3000-REEL

Overview of NMLU1210TWG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NMLU1210TWG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 42AC1814
Newark Diode, Bridge Rect, 1-Ph, 20V, Udfn, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:20V, Average Forward Current:-, Bridge Rectifier Case Style:Udfn, No. Of Pins:8Pins, Forward Voltage Max:410Mv, Forward Surge Current:- Rohs Compliant: Yes |Onsemi NMLU1210TWG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # C1S541900845338
Chip1Stop Power MOSFET with Full Bridge Rectifier 8-Pin UDFN EP T/R RoHS: Compliant 32
  • 1 $3.3300
$3.3300 Buy Now
Flip Electronics Stock, ship today 96
RFQ

CAD Models for NMLU1210TWG by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NMLU1210TWG by onsemi

NMLU1210TWG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ONSEMI
Part Package Code
UDFN8 4x4, 0.8P
Package Description
UDFN-8
Pin Count
8
Manufacturer Package Code
517BS
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
onsemi
Case Connection
DRAIN
Configuration
COMPLEX
Drain Current-Max (ID)
1.16 A
Drain-source On Resistance-Max
0.032 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
S-XDSO-N6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
6
Operating Mode
ENHANCEMENT MODE
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. NMLU1210TWG
    onsemi
    Dual 20V N-Channel Full Bridge Rectifier 3.2A 26 mΩ, UDFN8 4x4, 0.8P, 3000-REEL
    VS

Related Parts for NMLU1210TWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMLU1210TWG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMLU1210TWG by onsemi

Select Manufacturer
Which Manufacturer of NMLU1210TWG would you like to use for your alert(s)?
  • Please alert me when NMLU1210TWG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMLU1210TWG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMLU1210TWG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMLU1210TWG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMLU1210TWG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMLU1210TWG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: