Part Details for NML06K68NTR by NIC Components Corp
Overview of NML06K68NTR by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NML06K68NTR
NML06K68NTR CAD Models
NML06K68NTR Part Data Attributes
|
NML06K68NTR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NML06K68NTR
NIC Components Corp
General Purpose Inductor, 0.068uH, 10%, 1 Element, SMD, CHIP, 0603
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.8 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |
Alternate Parts for NML06K68NTR
This table gives cross-reference parts and alternative options found for NML06K68NTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NML06K68NTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQG11A68NK00T2 | General Purpose Inductor, 0.068uH, 10%, 1 Element, SMD | Murata Manufacturing Co Ltd | NML06K68NTR vs LQG11A68NK00T2 |
SMC-201209E-68NK | General Purpose Inductor, 0.068uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | 3L Electronic Corporation | NML06K68NTR vs SMC-201209E-68NK |
GHF212568NK-T1 | General Purpose Inductor, 0.068uH, 10%, 1 Element, SMD, CHIP | Cal-Chip Electronics | NML06K68NTR vs GHF212568NK-T1 |
LGHK212568NK | General Purpose Inductor, 0.068uH, 10%, 1 Element, Ferrite-Core, SMD | TAIYO YUDEN | NML06K68NTR vs LGHK212568NK |
HK212568NK | General Purpose Inductor, 0.068uH, 10%, 1 Element, Ferrite-Core, SMD, | TAIYO YUDEN | NML06K68NTR vs HK212568NK |
C2012R-680NK | General Purpose Inductor, 0.068uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | API Delevan | NML06K68NTR vs C2012R-680NK |
HFI-201209-68NK | General Purpose Inductor, 0.068uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | MagLayers Scientific-Technics Co Ltd | NML06K68NTR vs HFI-201209-68NK |