Part Details for NML06D2N7TR by NIC Components Corp
Overview of NML06D2N7TR by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NML06D2N7TR
NML06D2N7TR CAD Models
NML06D2N7TR Part Data Attributes
|
NML06D2N7TR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NML06D2N7TR
NIC Components Corp
General Purpose Inductor, 0.0027uH, 11.112%, 1 Element, SMD, 0603, CHIP, 0603
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Multilayer Chip | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.0027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 11.112% |
Alternate Parts for NML06D2N7TR
This table gives cross-reference parts and alternative options found for NML06D2N7TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NML06D2N7TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGHK16082N7S | General Purpose Inductor, 0.0027uH, 11.112%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | TAIYO YUDEN | NML06D2N7TR vs LGHK16082N7S |
HK16082N7S-T | General Purpose Inductor, 0.0027uH, 11.112%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603 | TAIYO YUDEN | NML06D2N7TR vs HK16082N7S-T |
NML06K2N7TRF | General Purpose Inductor, 0.0027uH, 11.112%, 1 Element, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | NIC Components Corp | NML06D2N7TR vs NML06K2N7TRF |
L0603C2N7SRMST | General Purpose Inductor, 0.0027uH, 11.112%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | KEMET Corporation | NML06D2N7TR vs L0603C2N7SRMST |