Part Details for NML-SQ02J10NTR300F by NIC Components Corp
Overview of NML-SQ02J10NTR300F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Renewable Energy
Price & Stock for NML-SQ02J10NTR300F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NML-SQ02J10NTR300F
|
Avnet Americas | HIGH Q MULTILAYER CHIP INDUCTOR - Tape and Reel (Alt: NML-SQ02J10NTR300F) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0225 | Buy Now |
Part Details for NML-SQ02J10NTR300F
NML-SQ02J10NTR300F CAD Models
NML-SQ02J10NTR300F Part Data Attributes
|
NML-SQ02J10NTR300F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NML-SQ02J10NTR300F
NIC Components Corp
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 4500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 5% |