Part Details for NMK1509SAC by Murata Manufacturing Co Ltd
Overview of NMK1509SAC by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NMK1509SAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMK1509SAC
|
Avnet Americas | Module DC-DC 1-OUT 9V 0.222A 2W 4-Pin DIP Tube - Rail/Tube (Alt: NMK1509SAC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
NMK2409SAC
|
Avnet Americas | Module DC-DC 1-OUT 9V 0.222A 2W 4-Pin DIP Tube - Rail/Tube (Alt: NMK2409SAC) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$8.6867 | Buy Now |
DISTI #
NMK1509SAC
|
Avnet Abacus | Module DC-DC 1-OUT 9V 0.222A 2W 4-Pin DIP Tube (Alt: NMK1509SAC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NMK1509SAC
NMK1509SAC CAD Models
NMK1509SAC Part Data Attributes
|
NMK1509SAC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NMK1509SAC
Murata Manufacturing Co Ltd
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SIP-7/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 13.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-XSMA-T4 | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.222 A | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO |