Power Circuits
NMJ0515SAC
Description: DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT PACKAGE-7/5

Overview of NMJ0515SAC by C&D Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NMJ0515SAC by C&D Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMJ0515SAC by C&D Technologies Inc

NMJ0515SAC
C&D Technologies Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
C&D TECHNOLOGIES INC
Part Package Code
MODULE
Package Description
ROHS COMPLIANT PACKAGE-7/5
Pin Count
7/5
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.5 V
Input Voltage-Min
5 V
Input Voltage-Nom
4.5 V
JESD-30 Code
R-XSMA-T5
JESD-609 Code
e3
Load Regulation-Max
10%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
60 °C
Operating Temperature-Min
-40 °C
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. NMJ0515SAC
    C&D Technologies Inc
    DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT PACKAGE-7/5
    VS

Alternate Parts for NMJ0515SAC

This table gives cross-reference parts and alternative options found for NMJ0515SAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMJ0515SAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NMV0509SA DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7 Murata Power Solutions NMJ0515SAC vs NMV0509SA
HPR414 DC-DC Regulated Power Supply Module, 1 Output, 0.75W, Hybrid, SIP-7/5 C&D Technologies Inc NMJ0515SAC vs HPR414
NMV1209SA DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7 Murata Power Solutions NMJ0515SAC vs NMV1209SA
HPR407 DC-DC Regulated Power Supply Module, 1 Output, 0.75W, Hybrid, SIP-7/5 C&D Technologies Inc NMJ0515SAC vs HPR407
NMV2412SA DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7 Murata Power Solutions NMJ0515SAC vs NMV2412SA
HPR400 DC-DC Regulated Power Supply Module, 1 Output, 0.75W, Hybrid, SIP-7/5 C&D Technologies Inc NMJ0515SAC vs HPR400
NMV1215SA DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7 Murata Power Solutions NMJ0515SAC vs NMV1215SA
NMV0515SA DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7 Murata Power Solutions NMJ0515SAC vs NMV0515SA
NMV2405SA DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7 Murata Power Solutions NMJ0515SAC vs NMV2405SA
NMJ0512SAC DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT PACKAGE-7/5 C&D Technologies Inc NMJ0515SAC vs NMJ0512SAC

Related Parts for NMJ0515SAC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMJ0515SAC by C&D Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMJ0515SAC by C&D Technologies Inc

Select Manufacturer
Which Manufacturer of NMJ0515SAC would you like to use for your alert(s)?
  • Please alert me when NMJ0515SAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMJ0515SAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMJ0515SAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMJ0515SAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMJ0515SAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMJ0515SAC by C&D Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: