NMH1215SC
Description: DC-DC Regulated Power Supply Module,

Overview of NMH1215SC by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for NMH1215SC by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # NMH1215SC
Avnet Americas Module DC-DC 2-OUT 15V/-15V 0.067A/-0.067A 2W 5-Pin SIP Tube - Rail/Tube (Alt: NMH1215SC) Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 25 $14.1453
$14.1453 Buy Now
DISTI # 580-NMH1215SC
Mouser Electronics Isolated DC/DC Converters - Through Hole 2W 12-15V SIP DUAL DC/DC RoHS: Compliant 0
  • 1 $13.2000
  • 5 $13.1300
  • 10 $12.9600
  • 25 $12.7100
  • 50 $12.4600
  • 100 $11.9500
$11.9500 / $13.2000 Order Now
DISTI # NMH1215SC
TTI Isolated DC/DC Converters - Through Hole 2W 12-15V SIP DUAL DC/DC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube Americas - 50
In Stock
  • 1 $12.5200
  • 5 $12.2800
  • 10 $12.0400
  • 25 $11.8000
  • 50 $11.5700
  • 100 $11.3400
  • 250 $11.1200
$11.1200 / $12.5200 Buy Now
DISTI # NMH1215SC
Avnet Abacus Module DC-DC 2-OUT 15V/-15V 0.067A/-0.067A 2W 5-Pin SIP Tube (Alt: NMH1215SC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for NMH1215SC by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NMH1215SC by Murata Manufacturing Co Ltd

NMH1215SC
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
SIP-7/5
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
8 Weeks
Date Of Intro
2020-06-05
Samacsys Manufacturer
Murata Electronics
Additional Feature
ADDITIONAL -15V OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
13.2 V
Input Voltage-Min
10.8 V
Input Voltage-Nom
12 V
JESD-30 Code
R-XSMA-T5
Load Regulation-Max
10%
Number of Functions
1
Number of Outputs
2
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.067 A
Output Voltage-Max
15.75 V
Output Voltage-Min
14.25 V
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
Package Equivalence Code
SIP5/7,.24
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
2 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. NMH1215SC
    Murata Manufacturing Co Ltd
    DC-DC Regulated Power Supply Module,
    VS

Alternate Parts for NMH1215SC

This table gives cross-reference parts and alternative options found for NMH1215SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMH1215SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NMH1215S DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid, SIP-7/5 C&D Technologies Inc NMH1215SC vs NMH1215S
NMH1215S DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid, SIP-7 Murata Power Solutions NMH1215SC vs NMH1215S
Part Number Description Manufacturer Compare
NTH1215MC DC-DC Regulated Power Supply Module, Murata Manufacturing Co Ltd NMH1215SC vs NTH1215MC
NMH1215S DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid, SIP-7/5 C&D Technologies Inc NMH1215SC vs NMH1215S
NMH1215S DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid, SIP-7 Murata Power Solutions NMH1215SC vs NMH1215S
NTH1215MC-R DC-DC Regulated Power Supply Module, Murata Manufacturing Co Ltd NMH1215SC vs NTH1215MC-R
M1215GS2U DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid, SIP-6/5 Sangdest Microelectronics (Nanjing) Co Ltd NMH1215SC vs M1215GS2U
AA01D-012L-150DL DC-DC Regulated Power Supply Module, 2 Output, 1.5W, Hybrid Artesyn Embedded Technologies NMH1215SC vs AA01D-012L-150DL

Related Parts for NMH1215SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMH1215SC by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMH1215SC by Murata Manufacturing Co Ltd

  • Please alert me when NMH1215SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NMH1215SC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMH1215SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NMH1215SC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMH1215SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMH1215SC by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: