Part Details for NME1212S by Murata Power Solutions
Overview of NME1212S by Murata Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NME1212S
NME1212S CAD Models
NME1212S Part Data Attributes
|
NME1212S
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
NME1212S
Murata Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEWPORT COMPONENTS LTD | |
Part Package Code | MODULE | |
Package Description | SIP-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 75% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-T4 | |
Line Regulation-Max | 24% | |
Load Regulation-Max | 9.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 11.1 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | CURRENT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |
Alternate Parts for NME1212S
This table gives cross-reference parts and alternative options found for NME1212S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NME1212S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1212HL1U | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, MINI, SIP-4 | Sensitron Semiconductors | NME1212S vs M1212HL1U |
NME1212SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | NME1212S vs NME1212SC |
M1212HL1U | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, MINI, SIP-4 | Sangdest Microelectronics (Nanjing) Co Ltd | NME1212S vs M1212HL1U |
LME1212S | DC-DC Regulated Power Supply Module, 1 Output, 0.25W, Hybrid, SIP-4 | C&D Technologies Inc | NME1212S vs LME1212S |
LME1212S | DC-DC Regulated Power Supply Module, 1 Output, 0.25W, Hybrid, SIP-4 | Murata Power Solutions | NME1212S vs LME1212S |