Part Details for NMCT2512FT9K09 by SEI Stackpole Electronics Inc
Overview of NMCT2512FT9K09 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NMCT2512FT9K09
NMCT2512FT9K09 CAD Models
NMCT2512FT9K09 Part Data Attributes
|
NMCT2512FT9K09
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT2512FT9K09
SEI Stackpole Electronics Inc
RESISTOR, 1W, 1%, 100ppm, 9090ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 9090 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for NMCT2512FT9K09
This table gives cross-reference parts and alternative options found for NMCT2512FT9K09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT2512FT9K09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR25X9091FTL | Fixed Resistor, 1W, 9090ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | NMCT2512FT9K09 vs SR25X9091FTL |
NRC-AS100F9091TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 9090ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | NIC Components Corp | NMCT2512FT9K09 vs NRC-AS100F9091TRQYF |
MC2512-9091-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 9090ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | NMCT2512FT9K09 vs MC2512-9091-FB101Q |
MC2512-9091-FB101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9090ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | NMCT2512FT9K09 vs MC2512-9091-FB101 |
MC2512-9091-FB101W | Fixed Resistor, Metal Glaze/thick Film, 1W, 9090ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RCD Components Inc | NMCT2512FT9K09 vs MC2512-9091-FB101W |
MR25X9091FQL | Fixed Resistor, 1W, 9090ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMCT2512FT9K09 vs MR25X9091FQL |
RMS1WR-9K09-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 9090ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RFE International Inc | NMCT2512FT9K09 vs RMS1WR-9K09-F |
WR25X9091FGL | Fixed Resistor, Metal Glaze/thick Film, 1W, 9090ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | NMCT2512FT9K09 vs WR25X9091FGL |
MC2512-9091-FTW | Fixed Resistor, Metal Glaze/thick Film, 1W, 9090ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | NMCT2512FT9K09 vs MC2512-9091-FTW |
MC2512-9091-FT101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9090ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | NMCT2512FT9K09 vs MC2512-9091-FT101 |