Part Details for NMCT2512FT487R by SEI Stackpole Electronics Inc
Overview of NMCT2512FT487R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NMCT2512FT487R
NMCT2512FT487R CAD Models
NMCT2512FT487R Part Data Attributes
|
NMCT2512FT487R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT2512FT487R
SEI Stackpole Electronics Inc
RESISTOR, 1W, 1%, 100ppm, 487ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 487 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for NMCT2512FT487R
This table gives cross-reference parts and alternative options found for NMCT2512FT487R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT2512FT487R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC2512FTD487R | Fixed Resistor, Metal Glaze/thick Film, 1W, 487ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCT2512FT487R vs RGC2512FTD487R |
WR25X4870FQL | Fixed Resistor, Metal Glaze/thick Film, 1W, 487ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | NMCT2512FT487R vs WR25X4870FQL |
WR25X4870FGL | Fixed Resistor, Metal Glaze/thick Film, 1W, 487ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | NMCT2512FT487R vs WR25X4870FGL |
RMNW63K4870FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 487ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Kamaya Inc | NMCT2512FT487R vs RMNW63K4870FTE |
WR25X4870FTL | Fixed Resistor, 1W, 487ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMCT2512FT487R vs WR25X4870FTL |
MC2512-4870-FTW | Fixed Resistor, Metal Glaze/thick Film, 1W, 487ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | NMCT2512FT487R vs MC2512-4870-FTW |
CR-12FLF--487R | Fixed Resistor, Metal Glaze/thick Film, 1W, 487ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NMCT2512FT487R vs CR-12FLF--487R |
RM25F4870CT | Fixed Resistor, Metal Glaze/thick Film, 1W, 487ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | NMCT2512FT487R vs RM25F4870CT |
SR25X4870FBL | Fixed Resistor, 1W, 487ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | NMCT2512FT487R vs SR25X4870FBL |
ASC2512-487RFT4 | RESISTOR, 1W, 1%, 100ppm, 487ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | NMCT2512FT487R vs ASC2512-487RFT4 |