Part Details for NMCT2512FT2K10 by SEI Stackpole Electronics Inc
Overview of NMCT2512FT2K10 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NMCT2512FT2K10
NMCT2512FT2K10 CAD Models
NMCT2512FT2K10 Part Data Attributes
|
NMCT2512FT2K10
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT2512FT2K10
SEI Stackpole Electronics Inc
RESISTOR, 1W, 1%, 100ppm, 2100ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for NMCT2512FT2K10
This table gives cross-reference parts and alternative options found for NMCT2512FT2K10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT2512FT2K10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2512-2101-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | NMCT2512FT2K10 vs MC2512-2101-FT101Q |
ASC2512-2K1FT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | NMCT2512FT2K10 vs ASC2512-2K1FT4 |
MC2512L6F2101SE | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SPC Multicomp | NMCT2512FT2K10 vs MC2512L6F2101SE |
MR25X2101FGL | Fixed Resistor, 1W, 2100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMCT2512FT2K10 vs MR25X2101FGL |
MC2512-2101-FT101W | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RCD Components Inc | NMCT2512FT2K10 vs MC2512-2101-FT101W |
RC2512F2101-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Taitron Components Inc | NMCT2512FT2K10 vs RC2512F2101-07-T70 |
MR25X2101FBL | Fixed Resistor, 1W, 2100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMCT2512FT2K10 vs MR25X2101FBL |
MC2512-2101-FBQ | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | NMCT2512FT2K10 vs MC2512-2101-FBQ |
MC2512-2101-FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 2100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | NMCT2512FT2K10 vs MC2512-2101-FB |
NMCR2512FT2K10 | RES,SMT,THICK FILM,2.1K OHMS,250WV,1% +/-TOL,-100,100PPM TC,2512 CASE | SEI Stackpole Electronics Inc | NMCT2512FT2K10 vs NMCR2512FT2K10 |