Part Details for NMCT2512FT18R0 by SEI Stackpole Electronics Inc
Overview of NMCT2512FT18R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCT2512FT18R0
NMCT2512FT18R0 CAD Models
NMCT2512FT18R0 Part Data Attributes
|
NMCT2512FT18R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT2512FT18R0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 18ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for NMCT2512FT18R0
This table gives cross-reference parts and alternative options found for NMCT2512FT18R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT2512FT18R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR2512FT18R0 | RES,SMT,THICK FILM,18 OHMS,250WV,1% +/-TOL,-100,100PPM TC,2512 CASE | SEI Stackpole Electronics Inc | NMCT2512FT18R0 vs NMCR2512FT18R0 |
RMNW63K18R0FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 18ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Kamaya Inc | NMCT2512FT18R0 vs RMNW63K18R0FTE |
ASC2512-18RFT4 | RESISTOR, 1W, 1%, 100ppm, 18ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | NMCT2512FT18R0 vs ASC2512-18RFT4 |
AS12FTE0180 | Fixed Resistor, Metal Glaze/thick Film, 1W, 18ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NMCT2512FT18R0 vs AS12FTE0180 |
RGC2512FTD18R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCT2512FT18R0 vs RGC2512FTD18R0 |
CR-12FL4---18R | Fixed Resistor, Metal Glaze/thick Film, 1W, 18ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NMCT2512FT18R0 vs CR-12FL4---18R |
RMCS2512FT18R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 18ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCT2512FT18R0 vs RMCS2512FT18R0 |
WR25X18R0FTL | Fixed Resistor, 1W, 18ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMCT2512FT18R0 vs WR25X18R0FTL |
WR25X18R0FGL | Fixed Resistor, Metal Glaze/thick Film, 1W, 18ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | NMCT2512FT18R0 vs WR25X18R0FGL |
ASC2512-18RFT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 18ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | NMCT2512FT18R0 vs ASC2512-18RFT4 |