Part Details for NMCT2010FT1M33 by SEI Stackpole Electronics Inc
Overview of NMCT2010FT1M33 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCT2010FT1M33
NMCT2010FT1M33 CAD Models
NMCT2010FT1M33 Part Data Attributes
|
NMCT2010FT1M33
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT2010FT1M33
SEI Stackpole Electronics Inc
RESISTOR, 0.75W, 1%, 200ppm, 1330000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCT2010FT1M33
This table gives cross-reference parts and alternative options found for NMCT2010FT1M33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT2010FT1M33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HRTBK1334F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1330000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | NMCT2010FT1M33 vs RK73HW2HRTBK1334F |
RK73HW2HLTE1334F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1330000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | NMCT2010FT1M33 vs RK73HW2HLTE1334F |
RMF20FE1334 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1330000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | NMCT2010FT1M33 vs RMF20FE1334 |
RMGW50-1334FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1330000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | NMCT2010FT1M33 vs RMGW50-1334FB |
RK73HW2HRTTE1334F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1330000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NMCT2010FT1M33 vs RK73HW2HRTTE1334F |
RMGW50-1334FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1330000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | NMCT2010FT1M33 vs RMGW50-1334FTE |
RM20FEN1334 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1330000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | NMCT2010FT1M33 vs RM20FEN1334 |
RK73HW2HRTTEB1334F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1330000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | NMCT2010FT1M33 vs RK73HW2HRTTEB1334F |
RK73H2HTTEB1334F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1330000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | NMCT2010FT1M33 vs RK73H2HTTEB1334F |
RMS20FE1334 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1330000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | NMCT2010FT1M33 vs RMS20FE1334 |