Part Details for NMCT1210FT22R6 by SEI Stackpole Electronics Inc
Overview of NMCT1210FT22R6 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NMCT1210FT22R6
NMCT1210FT22R6 CAD Models
NMCT1210FT22R6 Part Data Attributes
|
NMCT1210FT22R6
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT1210FT22R6
SEI Stackpole Electronics Inc
RESISTOR, 0.33W, 1%, 100ppm, 22.6ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 22.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCT1210FT22R6
This table gives cross-reference parts and alternative options found for NMCT1210FT22R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT1210FT22R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/422.61%R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCT1210FT22R6 vs RMCS1/422.61%R |
MC1210-22R6-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NMCT1210FT22R6 vs MC1210-22R6-FBW |
NMCR1210FJ22R6 | RES,SMT,THICK FILM,22.6 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | NMCT1210FT22R6 vs NMCR1210FJ22R6 |
RC1210K22R6FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | NMCT1210FT22R6 vs RC1210K22R6FTG |
RMC1/4-22R6FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NMCT1210FT22R6 vs RMC1/4-22R6FB |
MC1210P-22R6-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NMCT1210FT22R6 vs MC1210P-22R6-FT101 |
CR1210F22R6D50 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | NMCT1210FT22R6 vs CR1210F22R6D50 |
MC1210-22R6-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NMCT1210FT22R6 vs MC1210-22R6-FT101Q |
MC1210P-22R6-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | NMCT1210FT22R6 vs MC1210P-22R6-FT101W |
CR-10FLF--22R6 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NMCT1210FT22R6 vs CR-10FLF--22R6 |