Part Details for NMCT1210FG7K50 by SEI Stackpole Electronics Inc
Overview of NMCT1210FG7K50 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCT1210FG7K50
NMCT1210FG7K50 CAD Models
NMCT1210FG7K50 Part Data Attributes
|
NMCT1210FG7K50
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT1210FG7K50
SEI Stackpole Electronics Inc
RESISTOR, 0.33W, 1%, 100ppm, 7500ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCT1210FG7K50
This table gives cross-reference parts and alternative options found for NMCT1210FG7K50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT1210FG7K50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1210-7501-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | NMCT1210FG7K50 vs MC1210-7501-FB101W |
RS1210K7501FBL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | NMCT1210FG7K50 vs RS1210K7501FBL |
RCS3225F7501AS | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | Samsung Electro-Mechanics | NMCT1210FG7K50 vs RCS3225F7501AS |
RK73H2ETTDB7501F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | NMCT1210FG7K50 vs RK73H2ETTDB7501F |
1210W4F7501BDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NMCT1210FG7K50 vs 1210W4F7501BDE |
WCR1210-7K5FI | Fixed Resistor, 0.25W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | NMCT1210FG7K50 vs WCR1210-7K5FI |
1210S3F7501CA | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 7500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NMCT1210FG7K50 vs 1210S3F7501CA |
1210W4F7501T1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NMCT1210FG7K50 vs 1210W4F7501T1 |
CTTKFR1210FTE7501 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 7500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Central Technologies | NMCT1210FG7K50 vs CTTKFR1210FTE7501 |
1210S3F7501C1E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 7500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NMCT1210FG7K50 vs 1210S3F7501C1E |