Part Details for NMCT1210FG6M20 by SEI Stackpole Electronics Inc
Overview of NMCT1210FG6M20 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCT1210FG6M20
NMCT1210FG6M20 CAD Models
NMCT1210FG6M20 Part Data Attributes
|
NMCT1210FG6M20
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT1210FG6M20
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6200000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 6200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCT1210FG6M20
This table gives cross-reference parts and alternative options found for NMCT1210FG6M20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT1210FG6M20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/4-6204FTE | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6200000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | NMCT1210FG6M20 vs RMC1/4-6204FTE |
NMCR1210FT6M20 | RES,SMT,THICK FILM,6.2M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE | SEI Stackpole Electronics Inc | NMCT1210FG6M20 vs NMCR1210FT6M20 |
CR1210AFW-6204EAS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6200000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | NMCT1210FG6M20 vs CR1210AFW-6204EAS |
WR10W6204FBR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6200000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Walsin Technology Corporation | NMCT1210FG6M20 vs WR10W6204FBR |
CR1210-4W-6204FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | NMCT1210FG6M20 vs CR1210-4W-6204FT |
ASC1210-6M2FT5 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6200000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | NMCT1210FG6M20 vs ASC1210-6M2FT5 |
WR10W6204FGR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6200000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Walsin Technology Corporation | NMCT1210FG6M20 vs WR10W6204FGR |
CR1210-4W-6204FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | NMCT1210FG6M20 vs CR1210-4W-6204FT-13 |
RMCS1/46.2M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6200000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCT1210FG6M20 vs RMCS1/46.2M1%R |
RMC1/4-6204FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6200000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | NMCT1210FG6M20 vs RMC1/4-6204FB |