Part Details for NMCT1210FG48R7 by SEI Stackpole Electronics Inc
Overview of NMCT1210FG48R7 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NMCT1210FG48R7
NMCT1210FG48R7 CAD Models
NMCT1210FG48R7 Part Data Attributes
|
NMCT1210FG48R7
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT1210FG48R7
SEI Stackpole Electronics Inc
RESISTOR, 0.33W, 1%, 100ppm, 48.7ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 48.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCT1210FG48R7
This table gives cross-reference parts and alternative options found for NMCT1210FG48R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT1210FG48R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1210P-48R7-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 48.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NMCT1210FG48R7 vs MC1210P-48R7-FT101 |
MC1210L6F48R7SE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 48.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | SPC Multicomp | NMCT1210FG48R7 vs MC1210L6F48R7SE |
MC1210-48R7-FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 48.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NMCT1210FG48R7 vs MC1210-48R7-FB |
MC1210P-48R7-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 48.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NMCT1210FG48R7 vs MC1210P-48R7-FB101 |
RC1210K48R7FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 48.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | NMCT1210FG48R7 vs RC1210K48R7FTG |
RC1210F48R7 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 48.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Synton-Tech Corp | NMCT1210FG48R7 vs RC1210F48R7 |
MC1210-48R7-FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 48.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NMCT1210FG48R7 vs MC1210-48R7-FT |
MC1210P-48R7-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 48.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NMCT1210FG48R7 vs MC1210P-48R7-FB101Q |
MC1210-48R7-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 48.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NMCT1210FG48R7 vs MC1210-48R7-FT101 |
MC1210P-48R7-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 48.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NMCT1210FG48R7 vs MC1210P-48R7-FT101Q |