Part Details for NMCT1210FG1K20 by SEI Stackpole Electronics Inc
Overview of NMCT1210FG1K20 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCT1210FG1K20
NMCT1210FG1K20 CAD Models
NMCT1210FG1K20 Part Data Attributes
|
NMCT1210FG1K20
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT1210FG1K20
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCT1210FG1K20
This table gives cross-reference parts and alternative options found for NMCT1210FG1K20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT1210FG1K20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR1210-1K2FA | Fixed Resistor, 0.25W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | NMCT1210FG1K20 vs WCR1210-1K2FA |
CRB32TR122F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | NMCT1210FG1K20 vs CRB32TR122F |
CRCW12101201F100RT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 1%, 100ppm, 1200ohm, SURFACE MOUNT, 1210, CHIP | Vishay Intertechnologies | NMCT1210FG1K20 vs CRCW12101201F100RT1-PB |
WR10X1201FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | NMCT1210FG1K20 vs WR10X1201FT |
NMCR1210FJ1K20 | RES,SMT,THICK FILM,1.2K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | NMCT1210FG1K20 vs NMCR1210FJ1K20 |
CRCW12101201FRT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 1%, 100ppm, 1200ohm, SURFACE MOUNT, 1210, CHIP | Vishay Intertechnologies | NMCT1210FG1K20 vs CRCW12101201FRT1-PB |
RC1210K122FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | NMCT1210FG1K20 vs RC1210K122FCG |
NMCR1210FT1K20 | RES,SMT,THICK FILM,1.2K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | NMCT1210FG1K20 vs NMCR1210FT1K20 |
RMCS1/41.2K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCT1210FG1K20 vs RMCS1/41.2K1%R |
RK73H2EXTE1201F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | NMCT1210FG1K20 vs RK73H2EXTE1201F |