Part Details for NMCT1210FG178K by SEI Stackpole Electronics Inc
Overview of NMCT1210FG178K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCT1210FG178K
NMCT1210FG178K CAD Models
NMCT1210FG178K Part Data Attributes
|
NMCT1210FG178K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT1210FG178K
SEI Stackpole Electronics Inc
RESISTOR, 0.33W, 1%, 100ppm, 178000ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCT1210FG178K
This table gives cross-reference parts and alternative options found for NMCT1210FG178K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT1210FG178K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1210-1783-FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NMCT1210FG178K vs MC1210-1783-FT |
RC1210K1783FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | NMCT1210FG178K vs RC1210K1783FBG |
CR1210F178KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 178000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | NMCT1210FG178K vs CR1210F178KD50 |
CRCW12101783F100RT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 1%, 100ppm, 178000ohm, SURFACE MOUNT, 1210, CHIP | Vishay Intertechnologies | NMCT1210FG178K vs CRCW12101783F100RT1-PB |
RC1210K1783FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | NMCT1210FG178K vs RC1210K1783FTG |
RMC1/4-1783FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NMCT1210FG178K vs RMC1/4-1783FB |
HQ07S3F1783TCE | Fixed Resistor, 0.333W, 178000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NMCT1210FG178K vs HQ07S3F1783TCE |
CR-10FLF--178K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NMCT1210FG178K vs CR-10FLF--178K |
MC1210P-1783-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | NMCT1210FG178K vs MC1210P-1783-FT101W |
RMGW35K1783FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NMCT1210FG178K vs RMGW35K1783FB |