Part Details for NMCT1210FG10M0 by SEI Stackpole Electronics Inc
Overview of NMCT1210FG10M0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCT1210FG10M0
NMCT1210FG10M0 CAD Models
NMCT1210FG10M0 Part Data Attributes
|
NMCT1210FG10M0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT1210FG10M0
SEI Stackpole Electronics Inc
RESISTOR, 0.33W, 1%, 200ppm, 10000000ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCT1210FG10M0
This table gives cross-reference parts and alternative options found for NMCT1210FG10M0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT1210FG10M0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS10FTF1005 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 10000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NMCT1210FG10M0 vs AS10FTF1005 |
NMCT1210FT10M0 | RESISTOR, 0.33W, 1%, 200ppm, 10000000ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCT1210FG10M0 vs NMCT1210FT10M0 |
RC1210F1005-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 10000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | NMCT1210FG10M0 vs RC1210F1005-07-RG70 |
NMCR1210FJ10M0 | RES,SMT,THICK FILM,10M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE | SEI Stackpole Electronics Inc | NMCT1210FG10M0 vs NMCR1210FJ10M0 |
CR1210-4W-1005FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | NMCT1210FG10M0 vs CR1210-4W-1005FPT-13 |
WR10W1005FQR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Walsin Technology Corporation | NMCT1210FG10M0 vs WR10W1005FQR |
RMGW35-106FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NMCT1210FG10M0 vs RMGW35-106FB |
RC1210F1005-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 10000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | NMCT1210FG10M0 vs RC1210F1005-07-T70 |
CR1210-4W-1005FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | NMCT1210FG10M0 vs CR1210-4W-1005FT-13 |
RMGW35-1005FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NMCT1210FG10M0 vs RMGW35-1005FB |