Part Details for NMCT1206JT11K0 by SEI Stackpole Electronics Inc
Overview of NMCT1206JT11K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCT1206JT11K0
NMCT1206JT11K0 CAD Models
NMCT1206JT11K0 Part Data Attributes:
|
NMCT1206JT11K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT1206JT11K0
SEI Stackpole Electronics Inc
RESISTOR, 0.25W, 5%, 100ppm, 11000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NMCT1206JT11K0
This table gives cross-reference parts and alternative options found for NMCT1206JT11K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT1206JT11K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-18113JR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | NMCT1206JT11K0 vs RMC-18113JR |
CR32-113-JL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | NMCT1206JT11K0 vs CR32-113-JL |
AF1206JR-1011KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NMCT1206JT11K0 vs AF1206JR-1011KL |
232271181113L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCT1206JT11K0 vs 232271181113L |
MR12X113JGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NMCT1206JT11K0 vs MR12X113JGL |
9C12063A1102JKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | NMCT1206JT11K0 vs 9C12063A1102JKAFT |
AR1206JR-0711KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | NMCT1206JT11K0 vs AR1206JR-0711KL |
NMCR1206JJ11K0 | RES,SMT,THICK FILM,11K OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | NMCT1206JT11K0 vs NMCR1206JJ11K0 |
9C12063A1102JKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCT1206JT11K0 vs 9C12063A1102JKPFT |
RC1206JR-0711KP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NMCT1206JT11K0 vs RC1206JR-0711KP |