Part Details for NMCT1206JG910K by SEI Stackpole Electronics Inc
Overview of NMCT1206JG910K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCT1206JG910K
NMCT1206JG910K CAD Models
NMCT1206JG910K Part Data Attributes
|
NMCT1206JG910K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT1206JG910K
SEI Stackpole Electronics Inc
RESISTOR, 0.25W, 5%, 100ppm, 910000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NMCT1206JG910K
This table gives cross-reference parts and alternative options found for NMCT1206JG910K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT1206JG910K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232271161914L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCT1206JG910K vs 232271161914L |
NMCT1206JT910K | RESISTOR, 0.25W, 5%, 100ppm, 910000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCT1206JG910K vs NMCT1206JT910K |
CRGCQ1206J910K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | NMCT1206JG910K vs CRGCQ1206J910K |
CTTKFR1206JTE9103 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | NMCT1206JG910K vs CTTKFR1206JTE9103 |
MR12X914JBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NMCT1206JG910K vs MR12X914JBL |
HQ06S4J0914TCE | Fixed Resistor, 0.25W, 910000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NMCT1206JG910K vs HQ06S4J0914TCE |
235052010914L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCT1206JG910K vs 235052010914L |
9C12063A9103JKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | NMCT1206JG910K vs 9C12063A9103JKPF4 |
NQ06W4J0914T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NMCT1206JG910K vs NQ06W4J0914T5E |
MR12X914JGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NMCT1206JG910K vs MR12X914JGL |