Part Details for NMCT1206FT73K2 by SEI Stackpole Electronics Inc
Overview of NMCT1206FT73K2 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCT1206FT73K2
NMCT1206FT73K2 CAD Models
NMCT1206FT73K2 Part Data Attributes
|
NMCT1206FT73K2
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT1206FT73K2
SEI Stackpole Electronics Inc
RESISTOR, 0.25W, 1%, 100ppm, 73200ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 73200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCT1206FT73K2
This table gives cross-reference parts and alternative options found for NMCT1206FT73K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT1206FT73K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BXTD7322F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCT1206FT73K2 vs RK73H2BXTD7322F |
NRCS12F7322TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | NMCT1206FT73K2 vs NRCS12F7322TRF |
1206S4F7322TA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NMCT1206FT73K2 vs 1206S4F7322TA |
ERJU08F7322V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | NMCT1206FT73K2 vs ERJU08F7322V |
FCF06FY7322 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | NMCT1206FT73K2 vs FCF06FY7322 |
1206S4F7322T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NMCT1206FT73K2 vs 1206S4F7322T5E |
1206S4F7322B2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NMCT1206FT73K2 vs 1206S4F7322B2 |
RC3216F7322GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | NMCT1206FT73K2 vs RC3216F7322GS |
WR12X7322FT | RESISTOR, 0.25W, 1%, 100ppm, 73200ohm, SURFACE MOUNT, 1206, CHIP | Walsin Technology Corporation | NMCT1206FT73K2 vs WR12X7322FT |
NMCR1206FG73K2 | RES,SMT,THICK FILM,73.2K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | NMCT1206FT73K2 vs NMCR1206FG73K2 |