There are no models available for this part yet.
Overview of NMCT1206FT68R0 by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for NMCT1206FT68R0 by SEI Stackpole Electronics Inc
Part Data Attributes for NMCT1206FT68R0 by SEI Stackpole Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
68 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
NMCT
|
Size Code
|
1206
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for NMCT1206FT68R0
This table gives cross-reference parts and alternative options found for NMCT1206FT68R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT1206FT68R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTTED68R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCT1206FT68R0 vs RK73H2BRTTED68R0F |
RMC1/8K680FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | NMCT1206FT68R0 vs RMC1/8K680FTP |
RMNW32K68R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Kamaya Inc | NMCT1206FT68R0 vs RMNW32K68R0FTP |
CR1206-4W-68R0FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | VENKEL LTD | NMCT1206FT68R0 vs CR1206-4W-68R0FT |
9C12063A68R0FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NMCT1206FT68R0 vs 9C12063A68R0FKHFT |
RK73H2BLTDD68R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCT1206FT68R0 vs RK73H2BLTDD68R0F |
RMC32K680FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NMCT1206FT68R0 vs RMC32K680FTP |
RK73H2BLTD68R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCT1206FT68R0 vs RK73H2BLTD68R0F |
AF1206FR-0768RL | Fixed Resistor, 0.25W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NMCT1206FT68R0 vs AF1206FR-0768RL |
CRCW120668R0FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | NMCT1206FT68R0 vs CRCW120668R0FKTABC |