NMCT1206FT255R
SEI Stackpole Electronics Inc
Description: RESISTOR, 0.25W, 1%, 100ppm, 255ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT

Overview of NMCT1206FT255R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for NMCT1206FT255R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMCT1206FT255R by SEI Stackpole Electronics Inc

NMCT1206FT255R
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
NMCT
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
255 Ω
Resistor Type
FIXED RESISTOR
Series
NMCT
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. NMCT1206FT255R
    SEI Stackpole Electronics Inc
    RESISTOR, 0.25W, 1%, 100ppm, 255ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for NMCT1206FT255R

This table gives cross-reference parts and alternative options found for NMCT1206FT255R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT1206FT255R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC1206FR-13255R Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation NMCT1206FT255R vs RC1206FR-13255R
CR-06FPD--255R Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 255ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp NMCT1206FT255R vs CR-06FPD--255R
WR12X2550FGL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE Walsin Technology Corporation NMCT1206FT255R vs WR12X2550FGL
RK73H2BRTTED2550F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc NMCT1206FT255R vs RK73H2BRTTED2550F
RK73H2BLTED2550F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc NMCT1206FT255R vs RK73H2BLTED2550F
MCR18ERTF2550 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP ROHM Semiconductor NMCT1206FT255R vs MCR18ERTF2550
RC3216F2550CS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics NMCT1206FT255R vs RC3216F2550CS
RK73H2BTBK2550F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc NMCT1206FT255R vs RK73H2BTBK2550F
1206S4F2550C3E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd NMCT1206FT255R vs 1206S4F2550C3E
MC1206P-2550-FTW Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, RCD Components Inc NMCT1206FT255R vs MC1206P-2550-FTW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMCT1206FT255R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMCT1206FT255R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of NMCT1206FT255R would you like to use for your alert(s)?
  • Please alert me when NMCT1206FT255R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMCT1206FT255R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMCT1206FT255R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMCT1206FT255R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMCT1206FT255R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMCT1206FT255R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: