NMCT1206FT14R0
SEI Stackpole Electronics Inc
Description: RESISTOR, 0.25W, 1%, 100ppm, 14ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT

Overview of NMCT1206FT14R0 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for NMCT1206FT14R0 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMCT1206FT14R0 by SEI Stackpole Electronics Inc

NMCT1206FT14R0
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
NMCT
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
14 Ω
Resistor Type
FIXED RESISTOR
Series
NMCT
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. NMCT1206FT14R0
    SEI Stackpole Electronics Inc
    RESISTOR, 0.25W, 1%, 100ppm, 14ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for NMCT1206FT14R0

This table gives cross-reference parts and alternative options found for NMCT1206FT14R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT1206FT14R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC1206-14R0-FTW Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT RCD Components Inc NMCT1206FT14R0 vs MC1206-14R0-FTW
MCR18EZHF14R0 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP ROHM Semiconductor NMCT1206FT14R0 vs MCR18EZHF14R0
MR12X14R0FBL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation NMCT1206FT14R0 vs MR12X14R0FBL
RC1206FR-1314R Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation NMCT1206FT14R0 vs RC1206FR-1314R
RC3216F14R0FS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics NMCT1206FT14R0 vs RC3216F14R0FS
RK73H2BTTDB14R0F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc NMCT1206FT14R0 vs RK73H2BTTDB14R0F
RK73H2BXTED14R0F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc NMCT1206FT14R0 vs RK73H2BXTED14R0F
RMCF1206FB14R0 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc NMCT1206FT14R0 vs RMCF1206FB14R0
CR-06FPD---14R Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 14ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp NMCT1206FT14R0 vs CR-06FPD---14R
FWF06FW-14R0 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd NMCT1206FT14R0 vs FWF06FW-14R0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMCT1206FT14R0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMCT1206FT14R0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of NMCT1206FT14R0 would you like to use for your alert(s)?
  • Please alert me when NMCT1206FT14R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMCT1206FT14R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMCT1206FT14R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMCT1206FT14R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMCT1206FT14R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMCT1206FT14R0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: