Part Details for NMCT1206FG32K4 by SEI Stackpole Electronics Inc
Overview of NMCT1206FG32K4 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCT1206FG32K4
NMCT1206FG32K4 CAD Models
NMCT1206FG32K4 Part Data Attributes
|
NMCT1206FG32K4
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT1206FG32K4
SEI Stackpole Electronics Inc
RESISTOR, 0.25W, 1%, 100ppm, 32400ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 32400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCT1206FG32K4
This table gives cross-reference parts and alternative options found for NMCT1206FG32K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT1206FG32K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR32-3242-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 32400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | NMCT1206FG32K4 vs CR32-3242-FL |
RM12F3242CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 32400ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | NMCT1206FG32K4 vs RM12F3242CT-H |
WR12X3242FQR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 32400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMCT1206FG32K4 vs WR12X3242FQR |
RK73H2BRTTEB3242F | RES,SMT,THICK FILM,32.4K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | NMCT1206FG32K4 vs RK73H2BRTTEB3242F |
CR1206-4W-3242FPT | Fixed Resistor, 0.25W, 32400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | VENKEL LTD | NMCT1206FG32K4 vs CR1206-4W-3242FPT |
MR12X3242FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 32400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NMCT1206FG32K4 vs MR12X3242FBL |
RC1206FR-1032K4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 32400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCT1206FG32K4 vs RC1206FR-1032K4 |
CR323242FB | Fixed Resistor, 0.25W, 32400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | NMCT1206FG32K4 vs CR323242FB |
RPC1206FG32K4 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 32400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCT1206FG32K4 vs RPC1206FG32K4 |
CR-06FL7--32K4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 32400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NMCT1206FG32K4 vs CR-06FL7--32K4 |