Part Details for NMCT1206FG1R37 by SEI Stackpole Electronics Inc
Overview of NMCT1206FG1R37 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NMCT1206FG1R37
NMCT1206FG1R37 CAD Models
NMCT1206FG1R37 Part Data Attributes
|
NMCT1206FG1R37
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT1206FG1R37
SEI Stackpole Electronics Inc
RESISTOR, 0.25W, 1%, 200ppm, 1.37ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1.37 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCT1206FG1R37
This table gives cross-reference parts and alternative options found for NMCT1206FG1R37. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT1206FG1R37, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BLTDB1R37F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.37ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | NMCT1206FG1R37 vs RK73H2BLTDB1R37F |
RK73H2BLBK1R37F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCT1206FG1R37 vs RK73H2BLBK1R37F |
RC1206FR-071R37 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCT1206FG1R37 vs RC1206FR-071R37 |
SG73P2BTTED1R37F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCT1206FG1R37 vs SG73P2BTTED1R37F |
CAR12F1R37CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | NMCT1206FG1R37 vs CAR12F1R37CT |
RC1206FR-101R37 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCT1206FG1R37 vs RC1206FR-101R37 |
RK73H2BXTD1R37F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCT1206FG1R37 vs RK73H2BXTD1R37F |
CR-06FPF--1R37 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NMCT1206FG1R37 vs CR-06FPF--1R37 |
RK73H2BTTEB1R37F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.37ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | NMCT1206FG1R37 vs RK73H2BTTEB1R37F |
MC1206L6F1R37SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.37ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | SPC Multicomp | NMCT1206FG1R37 vs MC1206L6F1R37SE |