Part Details for NMCT0805JT5K60 by SEI Stackpole Electronics Inc
Overview of NMCT0805JT5K60 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCT0805JT5K60
NMCT0805JT5K60 CAD Models
NMCT0805JT5K60 Part Data Attributes
|
NMCT0805JT5K60
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT0805JT5K60
SEI Stackpole Electronics Inc
RESISTOR, 0.125W, 5%, 100ppm, 5600ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for NMCT0805JT5K60
This table gives cross-reference parts and alternative options found for NMCT0805JT5K60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT0805JT5K60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS05K562JT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805 | NMCT0805JT5K60 vs RS05K562JT |
CR21-562JK | ASJ Holdings Limited | Check for Price | Fixed Resistor | NMCT0805JT5K60 vs CR21-562JK |
WR08X562JQLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.125W, 5600ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NMCT0805JT5K60 vs WR08X562JQLJ |
RMAW20K562JB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | NMCT0805JT5K60 vs RMAW20K562JB |
CR-05JL6---5K6 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NMCT0805JT5K60 vs CR-05JL6---5K6 |
RC0805JRF135K6 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NMCT0805JT5K60 vs RC0805JRF135K6 |
CRA08055K6-5%100PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | NMCT0805JT5K60 vs CRA08055K6-5%100PPM/KNP20 |
WR08X562JGLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.125W, 5600ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NMCT0805JT5K60 vs WR08X562JGLJ |
232273011562 | YAGEO Corporation | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 100ppm, 5600ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | NMCT0805JT5K60 vs 232273011562 |
NMCR0805JJ5K60 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,5.6K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | NMCT0805JT5K60 vs NMCR0805JJ5K60 |