NMCT0805JG6R80
SEI Stackpole Electronics Inc
Description: RESISTOR, 0.125W, 5%, 200ppm, 6.8ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT

Overview of NMCT0805JG6R80 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for NMCT0805JG6R80 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMCT0805JG6R80 by SEI Stackpole Electronics Inc

NMCT0805JG6R80
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
NMCT
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
6.8 Ω
Resistor Type
FIXED RESISTOR
Series
NMCT
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. NMCT0805JG6R80
    SEI Stackpole Electronics Inc
    RESISTOR, 0.125W, 5%, 200ppm, 6.8ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for NMCT0805JG6R80

This table gives cross-reference parts and alternative options found for NMCT0805JG6R80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT0805JG6R80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NMCT0805JT6R80 RESISTOR, 0.125W, 5%, 200ppm, 6.8ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc NMCT0805JG6R80 vs NMCT0805JT6R80
CR0805-8W-6R8JSNT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.8ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, VENKEL LTD NMCT0805JG6R80 vs CR0805-8W-6R8JSNT
RK73A2ATTPD6R8J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.8ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc NMCT0805JG6R80 vs RK73A2ATTPD6R8J
9C08052A6R80JLPF3 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.8ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE YAGEO Corporation NMCT0805JG6R80 vs 9C08052A6R80JLPF3
CR0805T200W6.8R+-5% Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.8ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Precision Resistive Products Inc NMCT0805JG6R80 vs CR0805T200W6.8R+-5%
NRC-AS10J6R8TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.8ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, NIC Components Corp NMCT0805JG6R80 vs NRC-AS10J6R8TRQYF
RCG08052006R85%EB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.8ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Vishay Intertechnologies NMCT0805JG6R80 vs RCG08052006R85%EB
232273061688L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.8ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation NMCT0805JG6R80 vs 232273061688L
AA0805JR-076R8L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.8ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation NMCT0805JG6R80 vs AA0805JR-076R8L
RC0805JR-136R8 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.8ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation NMCT0805JG6R80 vs RC0805JR-136R8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMCT0805JG6R80 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMCT0805JG6R80 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of NMCT0805JG6R80 would you like to use for your alert(s)?
  • Please alert me when NMCT0805JG6R80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMCT0805JG6R80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMCT0805JG6R80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMCT0805JG6R80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMCT0805JG6R80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMCT0805JG6R80 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: