Part Details for NMCT0805JG2R00 by SEI Stackpole Electronics Inc
Overview of NMCT0805JG2R00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NMCT0805JG2R00
NMCT0805JG2R00 CAD Models
NMCT0805JG2R00 Part Data Attributes
|
NMCT0805JG2R00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT0805JG2R00
SEI Stackpole Electronics Inc
RESISTOR, 0.125W, 5%, 200ppm, 2ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for NMCT0805JG2R00
This table gives cross-reference parts and alternative options found for NMCT0805JG2R00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT0805JG2R00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05JLF----2R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NMCT0805JG2R00 vs CR-05JLF----2R |
CR21-2R0JL | Fixed Resistor | ASJ Holdings Limited | NMCT0805JG2R00 vs CR21-2R0JL |
FCF05JY2R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NMCT0805JG2R00 vs FCF05JY2R0 |
CR-05JLD----2R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NMCT0805JG2R00 vs CR-05JLD----2R |
232273081208 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCT0805JG2R00 vs 232273081208 |
9C08052A2R00JLAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | NMCT0805JG2R00 vs 9C08052A2R00JLAFT |
RTT052R0JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN AND LEAD FREE | Ralec | NMCT0805JG2R00 vs RTT052R0JTP |
232273011208L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | NMCT0805JG2R00 vs 232273011208L |
CR-05JL7----2R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NMCT0805JG2R00 vs CR-05JL7----2R |
CR0805-10W-2R0JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | NMCT0805JG2R00 vs CR0805-10W-2R0JSNT |