Part Details for NMCT0805FT866K by SEI Stackpole Electronics Inc
Overview of NMCT0805FT866K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCT0805FT866K
NMCT0805FT866K CAD Models
NMCT0805FT866K Part Data Attributes
|
NMCT0805FT866K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT0805FT866K
SEI Stackpole Electronics Inc
RESISTOR, 0.125W, 1%, 100ppm, 866000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 866000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NMCT0805FT866K
This table gives cross-reference parts and alternative options found for NMCT0805FT866K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT0805FT866K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805AFX-8663EAS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | NMCT0805FT866K vs CR0805AFX-8663EAS |
CR0805-FX-8663ELF | Fixed Resistor, Ruthenium Oxide, 0.125W, 866000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | NMCT0805FT866K vs CR0805-FX-8663ELF |
RM10F8663CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | NMCT0805FT866K vs RM10F8663CTDK |
MC0805P-8663-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | NMCT0805FT866K vs MC0805P-8663-FT101 |
FWF05FW-8663 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NMCT0805FT866K vs FWF05FW-8663 |
WR08X8663FG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | NMCT0805FT866K vs WR08X8663FG |
PWR10F8663TEW | Fixed Resistor, 0.125W, 866000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | NMCT0805FT866K vs PWR10F8663TEW |
CAS10F8663CT | Fixed Resistor, 0.125W, 866000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | NMCT0805FT866K vs CAS10F8663CT |
MC0805L6F8663SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | NMCT0805FT866K vs MC0805L6F8663SE |
RMCF0805FB866K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCT0805FT866K vs RMCF0805FB866K |