Part Details for NMCT0805FT7R87 by SEI Stackpole Electronics Inc
Overview of NMCT0805FT7R87 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCT0805FT7R87
NMCT0805FT7R87 CAD Models
NMCT0805FT7R87 Part Data Attributes
|
NMCT0805FT7R87
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT0805FT7R87
SEI Stackpole Electronics Inc
RESISTOR, 0.125W, 1%, 200ppm, 7.87ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 7.87 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NMCT0805FT7R87
This table gives cross-reference parts and alternative options found for NMCT0805FT7R87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT0805FT7R87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273417878 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 200ppm, 7.87ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCT0805FT7R87 vs 232273417878 |
RTT057R87FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.87ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | NMCT0805FT7R87 vs RTT057R87FP3 |
RK73H2ALTDB7R87F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.87ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | NMCT0805FT7R87 vs RK73H2ALTDB7R87F |
RC0805FR-137R87 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.87ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NMCT0805FT7R87 vs RC0805FR-137R87 |
232273487878L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.87ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCT0805FT7R87 vs 232273487878L |
NMCT0805FG7R87 | RESISTOR, 0.125W, 1%, 200ppm, 7.87ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCT0805FT7R87 vs NMCT0805FG7R87 |
RTT057R87FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.87ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | NMCT0805FT7R87 vs RTT057R87FP4 |
CR-05FLF--7R87 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.87ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NMCT0805FT7R87 vs CR-05FLF--7R87 |
AR0805FR-077R87 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.87ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCT0805FT7R87 vs AR0805FR-077R87 |
CAS10F7R87CT | Fixed Resistor, 0.125W, 7.87ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | NMCT0805FT7R87 vs CAS10F7R87CT |