Part Details for NMCT0805FT523R by SEI Stackpole Electronics Inc
Overview of NMCT0805FT523R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCT0805FT523R
NMCT0805FT523R CAD Models
NMCT0805FT523R Part Data Attributes
|
NMCT0805FT523R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT0805FT523R
SEI Stackpole Electronics Inc
RESISTOR, 0.125W, 1%, 100ppm, 523ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 523 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NMCT0805FT523R
This table gives cross-reference parts and alternative options found for NMCT0805FT523R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT0805FT523R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08X5230FQLJ | Fixed Resistor, 0.125W, 523ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMCT0805FT523R vs WR08X5230FQLJ |
RK73H2ARTTEB5230F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NMCT0805FT523R vs RK73H2ARTTEB5230F |
NRCA10F5230TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | NIC Components Corp | NMCT0805FT523R vs NRCA10F5230TR10QYF |
NRCL10F5230TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | NMCT0805FT523R vs NRCL10F5230TR13F |
RK73H2ALTEB5230F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NMCT0805FT523R vs RK73H2ALTEB5230F |
FWF05FW-5230 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NMCT0805FT523R vs FWF05FW-5230 |
RCM2012F5230CS | Fixed Resistor, | Samsung Electro-Mechanics | NMCT0805FT523R vs RCM2012F5230CS |
RMAW20K5230FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | NMCT0805FT523R vs RMAW20K5230FB |
CR-05FL7--523R- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | NMCT0805FT523R vs CR-05FL7--523R- |
CR21-5230FT | Fixed Resistor | ASJ Holdings Limited | NMCT0805FT523R vs CR21-5230FT |