There are no models available for this part yet.
Overview of NMCT0805FT475R by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for NMCT0805FT475R by SEI Stackpole Electronics Inc
Part Data Attributes for NMCT0805FT475R by SEI Stackpole Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
NMCT
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
475 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
NMCT
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for NMCT0805FT475R
This table gives cross-reference parts and alternative options found for NMCT0805FT475R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT0805FT475R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0805475RFKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | NMCT0805FT475R vs CRCW0805475RFKTABC |
CRCW0805475RFKEC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | NMCT0805FT475R vs CRCW0805475RFKEC |
CAR10F4750CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | NMCT0805FT475R vs CAR10F4750CT |
WCR0805LF-4750-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | NMCT0805FT475R vs WCR0805LF-4750-F-P-LT |
AF0805FR-13475RL | Fixed Resistor, 0.125W, 475ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NMCT0805FT475R vs AF0805FR-13475RL |
WR08X4750FDLV | Fixed Resistor, 0.125W, 475ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | NMCT0805FT475R vs WR08X4750FDLV |
RMCF0805FT475R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NMCT0805FT475R vs RMCF0805FT475R |
MC0805P-4750-FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | NMCT0805FT475R vs MC0805P-4750-FB |
CR-05FLD--475R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NMCT0805FT475R vs CR-05FLD--475R |
CR0805F475RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | NMCT0805FT475R vs CR0805F475RD50 |