Part Details for NMCT0805FT280K by SEI Stackpole Electronics Inc
Overview of NMCT0805FT280K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCT0805FT280K
NMCT0805FT280K CAD Models
NMCT0805FT280K Part Data Attributes
|
NMCT0805FT280K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT0805FT280K
SEI Stackpole Electronics Inc
RESISTOR, 0.125W, 1%, 100ppm, 280000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 280000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NMCT0805FT280K
This table gives cross-reference parts and alternative options found for NMCT0805FT280K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT0805FT280K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC0805FTD280K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 280000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCT0805FT280K vs RGC0805FTD280K |
NRCA10F2803TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 280000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | NIC Components Corp | NMCT0805FT280K vs NRCA10F2803TR10QYF |
CR21-2803FL | Fixed Resistor | ASJ Holdings Limited | NMCT0805FT280K vs CR21-2803FL |
RS05K2803FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NMCT0805FT280K vs RS05K2803FBG |
WR08X2803FQR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 280000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMCT0805FT280K vs WR08X2803FQR |
WCR0805LF-2803-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 280000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | NMCT0805FT280K vs WCR0805LF-2803-F-P-LT |
RTT052803FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 280000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | NMCT0805FT280K vs RTT052803FP3 |
RCM2012F2803CS | Fixed Resistor, | Samsung Electro-Mechanics | NMCT0805FT280K vs RCM2012F2803CS |
RK73H2AXBK2803F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 280000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NMCT0805FT280K vs RK73H2AXBK2803F |
CR21-2803-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 280000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | NMCT0805FT280K vs CR21-2803-FY |