Part Details for NMCT0805FT1M58 by SEI Stackpole Electronics Inc
Overview of NMCT0805FT1M58 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCT0805FT1M58
NMCT0805FT1M58 CAD Models
NMCT0805FT1M58 Part Data Attributes
|
NMCT0805FT1M58
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT0805FT1M58
SEI Stackpole Electronics Inc
RESISTOR, 0.125W, 1%, 200ppm, 1580000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1580000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NMCT0805FT1M58
This table gives cross-reference parts and alternative options found for NMCT0805FT1M58. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT0805FT1M58, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805TT200W1.58M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Precision Resistive Products Inc | NMCT0805FT1M58 vs CR0805TT200W1.58M+-1% |
CR-05FLF--1M58 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NMCT0805FT1M58 vs CR-05FLF--1M58 |
RK73H2ARTTPD1584F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | NMCT0805FT1M58 vs RK73H2ARTTPD1584F |
WR08W1584FGLJ | Fixed Resistor, 0.125W, 1580000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMCT0805FT1M58 vs WR08W1584FGLJ |
RMAW20-1584FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | NMCT0805FT1M58 vs RMAW20-1584FB |
CR0805T200W1.58M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Precision Resistive Products Inc | NMCT0805FT1M58 vs CR0805T200W1.58M+-1% |
RK73H2ARTTDB1584F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | NMCT0805FT1M58 vs RK73H2ARTTDB1584F |
RK73H2ARTTEB1584F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | NMCT0805FT1M58 vs RK73H2ARTTEB1584F |
RGC0805FTL1M58 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NMCT0805FT1M58 vs RGC0805FTL1M58 |
RK73H2ARTTPD1584F | RES,SMT,THICK FILM,1.58M OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | NMCT0805FT1M58 vs RK73H2ARTTPD1584F |