Part Details for NMCT0805FT158R by SEI Stackpole Electronics Inc
Overview of NMCT0805FT158R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NMCT0805FT158R
NMCT0805FT158R CAD Models
NMCT0805FT158R Part Data Attributes
|
NMCT0805FT158R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT0805FT158R
SEI Stackpole Electronics Inc
RESISTOR, 0.125W, 1%, 100ppm, 158ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 158 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NMCT0805FT158R
This table gives cross-reference parts and alternative options found for NMCT0805FT158R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT0805FT158R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR6GF1580V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | NMCT0805FT158R vs TSR6GF1580V |
RTT051580FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | NMCT0805FT158R vs RTT051580FP3 |
RMCS0805FT158R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCT0805FT158R vs RMCS0805FT158R |
RMCS1/101581%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCT0805FT158R vs RMCS1/101581%A |
FCF05FT-1580 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NMCT0805FT158R vs FCF05FT-1580 |
CR21-1580-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | NMCT0805FT158R vs CR21-1580-FL |
CR21-1580FL | Fixed Resistor | ASJ Holdings Limited | NMCT0805FT158R vs CR21-1580FL |
RK73H2AGTEB1580F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NMCT0805FT158R vs RK73H2AGTEB1580F |
FCF05FS-1580 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NMCT0805FT158R vs FCF05FS-1580 |
CR0805F158RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | NMCT0805FT158R vs CR0805F158RD50 |