Part Details for NMCT0805FG63K4 by SEI Stackpole Electronics Inc
Overview of NMCT0805FG63K4 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCT0805FG63K4
NMCT0805FG63K4 CAD Models
NMCT0805FG63K4 Part Data Attributes
|
NMCT0805FG63K4
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT0805FG63K4
SEI Stackpole Electronics Inc
RESISTOR, 0.125W, 1%, 100ppm, 63400ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 63400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NMCT0805FG63K4
This table gives cross-reference parts and alternative options found for NMCT0805FG63K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT0805FG63K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/10K6342FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | NMCT0805FG63K4 vs RMC1/10K6342FBA |
CRCW080563K4FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | NMCT0805FG63K4 vs CRCW080563K4FKTA |
MC08056342FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | NMCT0805FG63K4 vs MC08056342FB |
WR08X6342FT | RESISTOR, 0.125W, 1%, 100ppm, 63400ohm, SURFACE MOUNT, 0805, CHIP | Walsin Technology Corporation | NMCT0805FG63K4 vs WR08X6342FT |
RMS10FT6342 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | NMCT0805FG63K4 vs RMS10FT6342 |
MC0805-6342-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | NMCT0805FG63K4 vs MC0805-6342-FT101Q |
CR0805F86342G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | LIZ Electronics (Kunshan) Co., Ltd | NMCT0805FG63K4 vs CR0805F86342G |
NRC10F6342TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NMCT0805FG63K4 vs NRC10F6342TRF |
CR0805-FX-6342ELF | Fixed Resistor, Ruthenium Oxide, 0.125W, 63400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | NMCT0805FG63K4 vs CR0805-FX-6342ELF |
NMCR0805FT63K4 | RES,SMT,THICK FILM,63.4K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | NMCT0805FG63K4 vs NMCR0805FT63K4 |