Datasheets
NMCT0805FG56R2 by: SEI Stackpole Electronics Inc

RESISTOR, 0.125W, 1%, 100ppm, 56.2ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT

Part Details for NMCT0805FG56R2 by SEI Stackpole Electronics Inc

Overview of NMCT0805FG56R2 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for NMCT0805FG56R2

NMCT0805FG56R2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NMCT0805FG56R2 Part Data Attributes

NMCT0805FG56R2 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
NMCT0805FG56R2 SEI Stackpole Electronics Inc RESISTOR, 0.125W, 1%, 100ppm, 56.2ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Chip
JESD-609 Code e3
Manufacturer Series NMCT
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 56.2 Ω
Resistor Type FIXED RESISTOR
Series NMCT
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Alternate Parts for NMCT0805FG56R2

This table gives cross-reference parts and alternative options found for NMCT0805FG56R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT0805FG56R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73H2ARTTDB56R2F RES,SMT,THICK FILM,56.2 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE KOA Corporation NMCT0805FG56R2 vs RK73H2ARTTDB56R2F
MC0805P-56R2-FT101Q Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc NMCT0805FG56R2 vs MC0805P-56R2-FT101Q
9C08052A56R2FKAFT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, YAGEO Corporation NMCT0805FG56R2 vs 9C08052A56R2FKAFT
AC0805FR-1056R2L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation NMCT0805FG56R2 vs AC0805FR-1056R2L
CR0805-8W-56R2FSNT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, VENKEL LTD NMCT0805FG56R2 vs CR0805-8W-56R2FSNT
9C08052A56R2FKPFT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation NMCT0805FG56R2 vs 9C08052A56R2FKPFT
RMS10FT56R2 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd NMCT0805FG56R2 vs RMS10FT56R2
FCF05FW-56R2-W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Prosperity Dielectrics Co Ltd NMCT0805FG56R2 vs FCF05FW-56R2-W
CRCW080556R2FRT1 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies NMCT0805FG56R2 vs CRCW080556R2FRT1
RK73H2ALTPD56R2F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc NMCT0805FG56R2 vs RK73H2ALTPD56R2F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMCT0805FG56R2 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMCT0805FG56R2 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of NMCT0805FG56R2 would you like to use for your alert(s)?
  • Please alert me when NMCT0805FG56R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMCT0805FG56R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMCT0805FG56R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMCT0805FG56R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMCT0805FG56R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMCT0805FG56R2 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: