NMCT0805FG49R9
SEI Stackpole Electronics Inc
Description: RESISTOR, 0.125W, 1%, 100ppm, 49.9ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT

Overview of NMCT0805FG49R9 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for NMCT0805FG49R9 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMCT0805FG49R9 by SEI Stackpole Electronics Inc

NMCT0805FG49R9
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
NMCT
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
49.9 Ω
Resistor Type
FIXED RESISTOR
Series
NMCT
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. NMCT0805FG49R9
    SEI Stackpole Electronics Inc
    RESISTOR, 0.125W, 1%, 100ppm, 49.9ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for NMCT0805FG49R9

This table gives cross-reference parts and alternative options found for NMCT0805FG49R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT0805FG49R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCR10ERTF49R9 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 49.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP ROHM Semiconductor NMCT0805FG49R9 vs MCR10ERTF49R9
RK73H2ARTTDB49R9F RES,SMT,THICK FILM,49.9 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE KOA Corporation NMCT0805FG49R9 vs RK73H2ARTTDB49R9F
CRCW080549R9FKEC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 49.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies NMCT0805FG49R9 vs CRCW080549R9FKEC
CDF080549R91%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 49.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic NMCT0805FG49R9 vs CDF080549R91%100PPM/KNS
ADF080549R91%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 49.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Microtech GmbH Electronic NMCT0805FG49R9 vs ADF080549R91%100PPM/KKS
9C08052A49R9FKAFT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 49.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, YAGEO Corporation NMCT0805FG49R9 vs 9C08052A49R9FKAFT
AC0805FR-1049R9L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 49.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation NMCT0805FG49R9 vs AC0805FR-1049R9L
RC0805FR-1349R9 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 49.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation NMCT0805FG49R9 vs RC0805FR-1349R9
RMNW20K49R9FB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 49.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, Kamaya Inc NMCT0805FG49R9 vs RMNW20K49R9FB
NMCT0805FT49R9 RESISTOR, 0.125W, 1%, 100ppm, 49.9ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc NMCT0805FG49R9 vs NMCT0805FT49R9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMCT0805FG49R9 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMCT0805FG49R9 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of NMCT0805FG49R9 would you like to use for your alert(s)?
  • Please alert me when NMCT0805FG49R9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMCT0805FG49R9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMCT0805FG49R9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMCT0805FG49R9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMCT0805FG49R9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMCT0805FG49R9 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: